Microcontrollers and Processors
TS68020VF25
Description: Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132

Overview of TS68020VF25 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS68020VF25 by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # TS68020VF25
Avnet Americas MPU TS68000 16-Bit/32-Bit HCMOS 25MHz 132-Pin CQFP - Bulk (Alt: TS68020VF25) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk 0
RFQ

CAD Models for TS68020VF25 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68020VF25 by Teledyne e2v

TS68020VF25
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
Package Description
CERAMIC, QFP-132
Pin Count
132
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
25 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-CQFP-G132
JESD-609 Code
e4
Length
24.13 mm
Low Power Mode
YES
Number of Terminals
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP132,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.43 mm
Speed
25 MHz
Supply Current-Max
333 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold (Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68020VF25
    Teledyne e2v
    Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132
    VS

Alternate Parts for TS68020VF25

This table gives cross-reference parts and alternative options found for TS68020VF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020VF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68020MFB/C25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MFB/C25
TS68020MF1B/C25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MF1B/C25
Part Number Description Manufacturer Compare
TS68020MF1B/C20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MF1B/C20
NG80960JF3V25 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation TS68020VF25 vs NG80960JF3V25
TS68020MFB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MFB/C16
NG80960JD3V66 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation TS68020VF25 vs NG80960JD3V66
TS68020MF1B/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MF1B/C16
TG80960JA3V25 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation TS68020VF25 vs TG80960JA3V25
TS68020MFB/C25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MFB/C25
TS68020VF16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020VF16
TS68020MF16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020MF16
TS68020VF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v TS68020VF25 vs TS68020VF20

Related Parts for TS68020VF25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68020VF25 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68020VF25 by Teledyne e2v

Select Manufacturer
Which Manufacturer of TS68020VF25 would you like to use for your alert(s)?
  • Please alert me when TS68020VF25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68020VF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68020VF25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68020VF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68020VF25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68020VF25 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: