Part Details for TS68020MR1B/C20 by Atmel Corporation
Overview of TS68020MR1B/C20 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Part Details for TS68020MR1B/C20
TS68020MR1B/C20 CAD Models
TS68020MR1B/C20 Part Data Attributes
|
TS68020MR1B/C20
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68020MR1B/C20
Atmel Corporation
Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA114,13X13MOD | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
JESD-609 Code | e0 | |
Length | 34.544 mm | |
Low Power Mode | NO | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA114,13X13MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 333 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.544 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020MR1B/C20
This table gives cross-reference parts and alternative options found for TS68020MR1B/C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MR1B/C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020VR20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Thales Group | TS68020MR1B/C20 vs TS68020VR20 |
5962-8603203XC | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR1B/C20 vs 5962-8603203XC |
TS68020DESC03XA | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Thales Group | TS68020MR1B/C20 vs TS68020DESC03XA |
TS68020DESC03XC | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR1B/C20 vs TS68020DESC03XC |
TS68020MRB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Atmel Corporation | TS68020MR1B/C20 vs TS68020MRB/C20 |
TS68020MRB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Thales Group | TS68020MR1B/C20 vs TS68020MRB/C20 |