Microcontrollers and Processors
TS68020MFB/C20
Description: Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132

Overview of TS68020MFB/C20 by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

CAD Models for TS68020MFB/C20 by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68020MFB/C20 by Thales Group

TS68020MFB/C20
Thales Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
QFP
Package Description
,
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-CQFP-G132
Low Power Mode
YES
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68020MFB/C20
    Thales Group
    Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132
    VS

Alternate Parts for TS68020MFB/C20

This table gives cross-reference parts and alternative options found for TS68020MFB/C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MFB/C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68020DESC03YC Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs TS68020DESC03YC
TS68020MF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Thales Group TS68020MFB/C20 vs TS68020MF20
TS68020MF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs TS68020MF20
5962-8603203YX Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs 5962-8603203YX
TS68020VF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Thales Group TS68020MFB/C20 vs TS68020VF20
5962-8603203YC Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs 5962-8603203YC
5962-8603203YX Microprocessor, 32-Bit, 20MHz, HCMOS, LCC-132 Teledyne e2v TS68020MFB/C20 vs 5962-8603203YX
TS68020VF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs TS68020VF20
TS68020MF1B/C20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Thales Group TS68020MFB/C20 vs TS68020MF1B/C20
5962-8603203YA Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs 5962-8603203YA
Part Number Description Manufacturer Compare
5962H0150201QXA RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions TS68020MFB/C20 vs 5962H0150201QXA
TS68020MF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Thales Group TS68020MFB/C20 vs TS68020MF20
TS68020DESC03YC Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs TS68020DESC03YC
TS68020MF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs TS68020MF20
MC68030FE33C 32-BIT, 33.33MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC TS68020MFB/C20 vs MC68030FE33C
MC68020FC25E 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC TS68020MFB/C20 vs MC68020FC25E
UT1750AR12WBCH RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions TS68020MFB/C20 vs UT1750AR12WBCH
UT1750AR16WSCR RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions TS68020MFB/C20 vs UT1750AR16WSCR
NG80960KB-20 32-BIT, 20MHz, RISC PROCESSOR, PQFP132, 0.64 MM, PLASTIC, QFP-132 Intel Corporation TS68020MFB/C20 vs NG80960KB-20
5962-8603203YX Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TS68020MFB/C20 vs 5962-8603203YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68020MFB/C20 by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68020MFB/C20 by Thales Group

  • Please alert me when TS68020MFB/C20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68020MFB/C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68020MFB/C20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68020MFB/C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68020MFB/C20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68020MFB/C20 by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: