Part Details for TS63Z201KT20 by Vishay Intertechnologies
Overview of TS63Z201KT20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Z201KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS63Z201KT20
|
Avnet Americas | TS63 Z 200U 10% TU e3 - Rail/Tube (Alt: TS63Z201KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8873 / $2.2950 | Buy Now |
DISTI #
TS63Z201KT20
|
Avnet Abacus | TS63 Z 200U 10% TU e3 (Alt: TS63Z201KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TS63Z201KT20
TS63Z201KT20 CAD Models
TS63Z201KT20 Part Data Attributes
|
TS63Z201KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS63Z201KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2727,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 6.85 mm | |
Package Style | SMT | |
Package Width | 6.85 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2727 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 7.07 V |