Part Details for TS63Y202KT20 by Vishay Sfernice
Overview of TS63Y202KT20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Y202KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TS63Y202KT20-ND
|
DigiKey | TRIMMER 2K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 20 Weeks Container: Tube |
495 In Stock |
|
$2.7252 / $5.3100 | Buy Now |