Part Details for TS63Y201KR10 by Vishay Intertechnologies
Overview of TS63Y201KR10 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Y201KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6983
|
Newark | Trimmer Potentiometer 200 Ohm 13Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:13Turns, Product Range:Ts63 Series Rohs Compliant: Yes |Vishay TS63Y201KR10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3700 | Buy Now |
DISTI #
TS63Y201KR10
|
Avnet Americas | TS63 Y 200U 10% TR e3 - Tape and Reel (Alt: TS63Y201KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0206 / $2.2950 | Buy Now |
DISTI #
72-TS63Y201KR10
|
Mouser Electronics | Trimmer Resistors - SMD 200 10% 1/4"SQU SMT MULTITURN RoHS: Compliant | 1111 |
|
$2.1200 / $2.8100 | Buy Now |
DISTI #
V72:2272_09479588
|
Arrow Electronics | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 32 |
|
$2.6568 | Buy Now |
DISTI #
63064152
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 32 |
|
$2.6568 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
DISTI #
TS63Y201KR10
|
TTI | Trimmer Resistors - SMD 200 10% 1/4"SQU SMT MULTITURN pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9600 / $2.1600 | Buy Now |
DISTI #
TS63Y201KR10
|
Avnet Abacus | TS63 Y 200U 10% TR e3 - Tape and Reel (Alt: TS63Y201KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS63Y201KR10
TS63Y201KR10 CAD Models
TS63Y201KR10 Part Data Attributes
|
TS63Y201KR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS63Y201KR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 6.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 7.07 V |