Part Details for TS63Y102KT20 by Vishay Intertechnologies
Overview of TS63Y102KT20 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Y102KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4467
|
Newark | Trimmer, Pot, 1K, 15Turn, Smd, Track Resistance:1Kohm, No. Of Turns:13Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Ts63Y Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Vishay TS63Y102KT20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1201 |
|
$2.9200 / $4.7500 | Buy Now |
DISTI #
TS63Y102KT20
|
Avnet Americas | TS63 Y 1K 10% TU e3 - Rail/Tube (Alt: TS63Y102KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8873 / $2.2950 | Buy Now |
DISTI #
72-TS63Y-1K
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 1K RoHS: Compliant | 323 |
|
$2.5300 / $4.9800 | Buy Now |
|
Future Electronics | TS63Y Series 5 mm Square 1 kOhm ±10 % 0.25 W Multi Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3500 | Buy Now |
DISTI #
TS63Y1K
|
TME | Potentiometer: mounting, horizontal,multiturn, 1kΩ, 250mW, SMD Min Qty: 1 | 70 |
|
$2.1200 / $4.7700 | Buy Now |
|
ComSIT USA | MULTI-TURN SURFACE MOUNT SQUARE CERMET TRIMMER Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TS63Y102KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount (Alt: TS63Y102KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TS63Y102KT20
TS63Y102KT20 CAD Models
TS63Y102KT20 Part Data Attributes
|
TS63Y102KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS63Y102KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 6.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 15.8 V |