Part Details for TS613IDW by STMicroelectronics
Results Overview of TS613IDW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS613IDW Information
TS613IDW by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TS613IDW
TS613IDW CAD Models
TS613IDW Part Data Attributes
|
TS613IDW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS613IDW
STMicroelectronics
DUAL OP-AMP, 10000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, EXPOSED PAD, PLASTIC, SO-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | EXPOSED PAD, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 23 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 130000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for TS613IDW
This table gives cross-reference parts and alternative options found for TS613IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS613IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS613ID | STMicroelectronics | Check for Price | DUAL OP-AMP, 10000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | TS613IDW vs TS613ID |
TS613IDT | STMicroelectronics | Check for Price | DUAL OP-AMP, 10000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | TS613IDW vs TS613IDT |
TS616IDWT | STMicroelectronics | Check for Price | DUAL OP-AMP, 2500uV OFFSET-MAX, PDSO8, PLASTIC, TSSOP-8 | TS613IDW vs TS616IDWT |