Part Details for TS5YL504KR10 by Vishay Intertechnologies
Results Overview of TS5YL504KR10 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5YL504KR10 Information
TS5YL504KR10 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TS5YL504KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9586
|
Newark | Ts5 Yl 500K 10% Tr E3 /Tape And Reel |Vishay TS5YL504KR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3600 / $6.1500 | Buy Now |
DISTI #
TS5YL504KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ? 10%, 80 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.1456 / $5.8506 | Buy Now |
DISTI #
TS5YL504KR10
|
Avnet Abacus | Resistor Trimmer Cermet 500 kOhm 10 80 mW 1 Turn Single Turn Surface Mount - Tape and Reel (Alt: TS... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS5YL504KR10
TS5YL504KR10 CAD Models
TS5YL504KR10 Part Data Attributes
|
TS5YL504KR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS5YL504KR10
Vishay Intertechnologies
Trimmer, Cermet, 0.08W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 200 V |