Part Details for TS5N214PWRG4 by Texas Instruments
Overview of TS5N214PWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS5N214PWRG4
TS5N214PWRG4 CAD Models
TS5N214PWRG4 Part Data Attributes
|
TS5N214PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5N214PWRG4
Texas Instruments
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 200 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TS5N214PWRG4
This table gives cross-reference parts and alternative options found for TS5N214PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5N214PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5N214PWE4 | 2-Bit 1-of-4 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85 | Texas Instruments | TS5N214PWRG4 vs TS5N214PWE4 |
TS5N214PW | 10-V, 4:1, 2-channel FET bus switch 16-TSSOP -40 to 85 | Texas Instruments | TS5N214PWRG4 vs TS5N214PW |
TS5N214PWG4 | 10-V, 4:1, 2-channel FET bus switch 16-TSSOP -40 to 85 | Texas Instruments | TS5N214PWRG4 vs TS5N214PWG4 |
TS5N214PWRE4 | 2-Bit 1-of-4 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85 | Texas Instruments | TS5N214PWRG4 vs TS5N214PWRE4 |
TS5N214PWR | 10-V, 4:1, 2-channel FET bus switch 16-TSSOP -40 to 85 | Texas Instruments | TS5N214PWRG4 vs TS5N214PWR |