Part Details for TS5L100RGYR by Texas Instruments
Overview of TS5L100RGYR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS5L100RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | SPDT, 4 Func, 1 Channel, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49955 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for TS5L100RGYR
TS5L100RGYR CAD Models
TS5L100RGYR Part Data Attributes
|
TS5L100RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5L100RGYR
Texas Instruments
QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, GREEN, PLASTIC, MO-241BB, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BB, VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N16 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 19 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 6.2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 7 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for TS5L100RGYR
This table gives cross-reference parts and alternative options found for TS5L100RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5L100RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5L100RGYRG4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, GREEN, PLASTIC, MO-241BB, VQFN-16 | Texas Instruments | TS5L100RGYR vs TS5L100RGYRG4 |