Datasheets
TS5A63157YEPR by: Texas Instruments

1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, WCSP-6

Part Details for TS5A63157YEPR by Texas Instruments

Overview of TS5A63157YEPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for TS5A63157YEPR

TS5A63157YEPR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS5A63157YEPR Part Data Attributes

TS5A63157YEPR Texas Instruments
Buy Now Datasheet
Compare Parts:
TS5A63157YEPR Texas Instruments 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, WCSP-6
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA, BGA6,2X3,20
Pin Count 6
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code R-XBGA-B6
Length 1.4 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.1 Ω
On-state Resistance-Max (Ron) 40 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 12 ns
Switch-on Time-Max 24 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 0.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS5A63157YEPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS5A63157YEPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TS5A63157YEPR would you like to use for your alert(s)?
  • Please alert me when TS5A63157YEPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS5A63157YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS5A63157YEPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS5A63157YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS5A63157YEPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS5A63157YEPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: