-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Ω on-state resistance, 5-V, 2:1 (SPDT) analog switch (6-pin SC70 package) 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7789
|
Newark | Ic, Analog Switch 5/3.3V Sc70-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.7Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A4624DCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 / $1.3400 | Buy Now |
DISTI #
296-39513-1-ND
|
DigiKey | IC SWITCH SPDTX1 900MOHM SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1188 In Stock |
|
$0.4709 / $1.1600 | Buy Now |
DISTI #
595-TS5A4624DCKT
|
Mouser Electronics | Analog Switch ICs 1-Ohm SPDT Analog Switch RoHS: Compliant | 291 |
|
$0.4430 / $1.0400 | Buy Now |
DISTI #
C1S746200718904
|
Chip1Stop | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.3980 / $0.4900 | Buy Now |
DISTI #
C1S746202922042
|
Chip1Stop | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 421 |
|
$0.4400 / $0.6970 | Buy Now |
|
LCSC | 1 1 SPDT(SPDT) SOT-363-6 Analog Switches Multiplexers ROHS | 40 |
|
$0.3880 / $0.6816 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT SC70-6 | 90002 |
|
$0.1450 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A4624DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A4624DCKT
Texas Instruments
1-Ω on-state resistance, 5-V, 2:1 (SPDT) analog switch (6-pin SC70 package) 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 90 MHz | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 3.3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A4624DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A4624DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A4624DCKTE4 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TS5A4624DCKT vs TS5A4624DCKTE4 |
TS5A4624DCKRG4 | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | TS5A4624DCKT vs TS5A4624DCKRG4 |
TS5A4624DCKTG4 | 1-Ω on-state resistance, 5-V, 2:1 (SPDT) analog switch (6-pin SC70 package) 6-SC70 -40 to 85 | Texas Instruments | TS5A4624DCKT vs TS5A4624DCKTG4 |