-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 3:1, 1-channel analog multiplexer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7063
|
Newark | Analog Switch, Single, Sp3T, Vssop-8, An, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3357DCUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 989 |
|
$0.7910 / $0.9950 | Buy Now |
DISTI #
296-17404-1-ND
|
DigiKey | IC SWITCH SP3T X 1 15OHM 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7219 In Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
595-TS5A3357DCUR
|
Mouser Electronics | Analog Switch ICs Single 5-Ohm SP3T Analog Switch RoHS: Compliant | 1096 |
|
$0.3300 / $0.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 66 |
|
$0.5606 / $0.8625 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 61 |
|
$0.5606 / $0.8625 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 1 CHANNEL, PDSO8 | 52 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 1 CHANNEL, PDSO8 | 48 |
|
$0.5750 / $1.1500 | Buy Now |
DISTI #
TS5A3357DCUR
|
TME | IC: analog switch, demultiplexer,multiplexer, SP3T, Ch: 1, VSSOP8 Min Qty: 1 | 0 |
|
$0.4760 / $0.8000 | RFQ |
|
Ameya Holding Limited | TS5A3357DCUR 模拟开关, 单单刀三掷, 3 V 5 V, 8针 VSSOP封装 | 3000 |
|
RFQ | |
|
ComSIT USA | SINGLE 5-OHM SP3T ANALOG SWITCH 5-V/3.3-V 3:1 ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO8 RoHS: Compliant | Europe - 1685 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3357DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3357DCUR
Texas Instruments
5-V, 3:1, 1-channel analog multiplexer 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 334 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 81 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 14.5 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TS5A3357DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3357DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A3357DCURG4 | 5-V, 3:1, 1-channel analog multiplexer 8-VSSOP -40 to 85 | Texas Instruments | TS5A3357DCUR vs TS5A3357DCURG4 |
FSA3357K8X | Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer), 3000-REEL | onsemi | TS5A3357DCUR vs FSA3357K8X |