-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6262
|
Newark | Analogue Switch, Dual Spdt, Vssop-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Vssop, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23159DGSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 147 |
|
$0.6970 / $0.9020 | Buy Now |
DISTI #
86W6383
|
Newark | Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:0.7Ohm Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23159DGSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4570 / $1.0600 | Buy Now |
DISTI #
296-18598-1-ND
|
DigiKey | IC SWITCH SPDTX2 900MOHM 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21563 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
595-TS5A23159DGSR
|
Mouser Electronics | Analog Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMult RoHS: Compliant | 74688 |
|
$0.2580 / $0.7600 | Buy Now |
DISTI #
V72:2272_07426675
|
Arrow Electronics | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2 |
|
$0.2565 / $0.4353 | Buy Now |
DISTI #
TS5A23159DGSR
|
TME | IC: analog switch, SPDT, Ch: 2, VSSOP10, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3770 / $0.7570 | RFQ |
|
Ameya Holding Limited | IC SWITCH DUAL SPDT 10MSOP | 41775 |
|
RFQ | |
|
ComSIT USA | 1-OHM DUAL SPDT ANALOG SWITCH 5-V/3.3-V 2-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER SPDT, 2 Func, 2 Channel, PDSO10 RoHS: Compliant | Europe - 80 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH DUAL SPDT 10MSOP | 6677 |
|
RFQ | |
DISTI #
C1S746201431880
|
Chip1Stop | Analog Switch Dual SPDT 10-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6623 |
|
$0.2550 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A23159DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A23159DGSR
Texas Instruments
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 105 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS5A23159DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A23159DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A23159DGSRE4 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TS5A23159DGSR vs TS5A23159DGSRE4 |
TS5A23159DGSRG4 | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85 | Texas Instruments | TS5A23159DGSR vs TS5A23159DGSRG4 |