Part Details for TS5A23159 by Texas Instruments
Results Overview of TS5A23159 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A23159 Information
TS5A23159 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TS5A23159
TS5A23159 CAD Models
Resources and Additional Insights for TS5A23159
Reference Designs related to TS5A23159
-
Temperature Sensor Interface Module for Programmable Logic Controllers (PLC)
The TIDA-00018 reference design enables faster development of high precision temperature measurement solutions using 24-Bit delta-sigma ADC and most widely used temperature sensors like thermocouple and RTD. The design guide will address the sensor signal conditioning: thermocouple cold junction compensation: ratiometric measurement technique for RTD: recommended software flow: sensor linearization: sensor diagnostics: transient protection: PCB layout and other practical design considerations for achieving high precision robust design for temperature measurement in industrial applications. The Temperature Sensor Interface Module is a fully isolated design: which is essential for small sensor signal measurement. The heart of this reference design is a 24-Bit delta-sigma ADC that provides a high resolution: high integration: low noise: and low cost complete sensor analog front-end (AFE) for DC sensing applications. This ADC also makes it suitable to interface with different types of sensors: thus saving board space: reducing design efforts: decreasing the time to market: and lower BOM cost. Furthermore: external protection circuitry has been successfully tested for compliance with regulatory IEC61000-4 EFT: ESD: and surge standards. Compliance to IEC61000-4 is necessary to ensure that the design not only survives but also perform as intended in the harsh/noisy industrial environment.
-
PMP5715 21V 至 26V (4A) LED 驱动器
The PMP5715.1 is a transition mode (TM) Boost PFC that, from high line (176Vac to 280Vac), supplies 410V @ 283mA to the second block: the LLC stage.