-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.75-Ω on-state resistance, 5-V, 1:1 (SPST), two-channel analog switch with 1.8-V input logic 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1597
|
Newark | Analog Switch, 0.75Ohm, Spst, 8Us8, No. Of Channels:2Channels, Analogue Switch Type:Spst, On State Resistance Max:0.75Ohm, Supply Voltage Range:1.6V To 5.5V, Analogue Switch Case:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A21366DCUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9610 / $1.2400 | Buy Now |
DISTI #
296-24304-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 1OHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47036 In Stock |
|
$0.3962 / $0.7600 | Buy Now |
DISTI #
595-TS5A21366DCUR
|
Mouser Electronics | Analog Switch ICs 0.75O Dual SPST Analog Sw RoHS: Compliant | 4148 |
|
$0.3860 / $0.6600 | Buy Now |
|
Quest Components | 1004 |
|
$0.6000 / $1.5000 | Buy Now | |
DISTI #
TS5A21366DCUR
|
TME | IC: analog switch, SPST, Ch: 2, VSSOP8, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 224 |
|
$0.4010 / $0.6690 | Buy Now |
|
Ameya Holding Limited | TS5A21366DCUR 模拟开关, 双单刀单掷, 1.65 → 5.5 V, 8针 US封装 | 9865 |
|
RFQ | |
|
ComSIT USA | 0.75-OHM DUAL SPST ANALOG SWITCH WITH 1.8-V COMPATIBLE INPUT LOGIC SPST, 2 Func, 2 Channel, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746201187420
|
Chip1Stop | Analog Switch Dual SPST 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2760 |
|
$0.3360 / $0.6040 | Buy Now |
DISTI #
C1S746201980960
|
Chip1Stop | Analog Switch Dual SPST 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 2050 |
|
$0.3840 / $0.6080 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL SPST US8 | 575000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A21366DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A21366DCUR
Texas Instruments
0.75-Ω on-state resistance, 5-V, 1:1 (SPST), two-channel analog switch with 1.8-V input logic 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 260 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 0.045 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 514 ns | |
Switch-on Time-Max | 620 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |