Part Details for TS5A2053DCTRG4 by Texas Instruments
Overview of TS5A2053DCTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS5A2053DCTRG4
TS5A2053DCTRG4 CAD Models
TS5A2053DCTRG4 Part Data Attributes
|
TS5A2053DCTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A2053DCTRG4
Texas Instruments
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, GREEN, PLASTIC, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.5 ns | |
Switch-on Time-Max | 14.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
Alternate Parts for TS5A2053DCTRG4
This table gives cross-reference parts and alternative options found for TS5A2053DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A2053DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A2053DCTR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (8-pin DSBGA, SSOP, VSSOP packages) 8-SM8 -40 to 85 | Texas Instruments | TS5A2053DCTRG4 vs TS5A2053DCTR |
TS5A2053DCTRE4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (8-pin DSBGA, SSOP, VSSOP packages) 8-SM8 -40 to 85 | Texas Instruments | TS5A2053DCTRG4 vs TS5A2053DCTRE4 |