-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (8-pin DSBGA, SSOP, VSSOP packages) 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17750-1-ND
|
DigiKey | IC SWITCH SPDT X 1 13.8OHM SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2247 / $0.6700 | Buy Now |
DISTI #
595-TS5A2053DCTR
|
Mouser Electronics | Analog Switch ICs 10-Ohm SPST Analog Switch RoHS: Compliant | 1518 |
|
$0.2240 / $0.6900 | Buy Now |
|
Rochester Electronics | TS5A2053 10-Ohm SPDT Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 513 |
|
$0.2207 / $0.2596 | Buy Now |
|
Ameya Holding Limited | TS5A2053DCTR 模拟开关, 单单刀双掷 开关, 1.65 → 5.5 V, 8针 SM封装 | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A2053DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A2053DCTR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (8-pin DSBGA, SSOP, VSSOP packages) 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 330 MHz | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.5 ns | |
Switch-on Time-Max | 14.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TS5A2053DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A2053DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A2053DCTRG4 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | TS5A2053DCTR vs TS5A2053DCTRG4 |
TS5A2053DCTRE4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (8-pin DSBGA, SSOP, VSSOP packages) 8-SM8 -40 to 85 | Texas Instruments | TS5A2053DCTR vs TS5A2053DCTRE4 |