Part Details for TS555MPT by STMicroelectronics
Overview of TS555MPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS555MPT
TS555MPT CAD Models
TS555MPT Part Data Attributes
|
TS555MPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS555MPT
STMicroelectronics
PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, TSSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS555MPT
This table gives cross-reference parts and alternative options found for TS555MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS555MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950303GA | SQUARE; PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | TS555MPT vs 5962-8950303GA |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | TS555MPT vs NA555P |
ICM7555IPA+ | General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | TS555MPT vs ICM7555IPA+ |
NE555F | IC SQUARE, TIMER, CDIP14, CERAMIC, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | TS555MPT vs NE555F |
TS556IDT | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | TS555MPT vs TS556IDT |
TLC555MFKB | Low Power LinCMOS™ Timer 20-LCCC -55 to 125 | Texas Instruments | TS555MPT vs TLC555MFKB |
ICM7555MTV/HR | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | TS555MPT vs ICM7555MTV/HR |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | TS555MPT vs 5962-8950303GX |
ICM7242IPA | 1 Func, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TS555MPT vs ICM7242IPA |
TLC555MP | Low Power LinCMOS Timer 8-PDIP -55 to 125 | Texas Instruments | TS555MPT vs TLC555MP |