-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power single CMOS timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | PULSE, RECTANGULAR, 2 MHZ, TIMER, PDIP8 | 60 |
|
$1.1480 / $2.0872 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS555IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS555IN
STMicroelectronics
Low power single CMOS timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TS555IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS555IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | TS555IN vs TLC551CP |
LMC555J/883 | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS555IN vs LMC555J/883 |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TS555IN vs SA555 |
5962-8950305PA | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS555IN vs 5962-8950305PA |
M38510/10901BPX | IC PULSE; RECTANGULAR, TIMER, CDIP8, Analog Waveform Generation Function | NXP Semiconductors | TS555IN vs M38510/10901BPX |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | TS555IN vs NA555P |
NA555PE4 | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | TS555IN vs NA555PE4 |
LM555J | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS555IN vs LM555J |
JL555BPA | PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8 | Texas Instruments | TS555IN vs JL555BPA |
TLC555CPE4 | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70 | Texas Instruments | TS555IN vs TLC555CPE4 |