Part Details for TS555CPT by STMicroelectronics
Results Overview of TS555CPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS555CPT Information
TS555CPT by STMicroelectronics is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TS555CPT
TS555CPT CAD Models
TS555CPT Part Data Attributes
|
TS555CPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS555CPT
STMicroelectronics
PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, TSSOP-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS555CPT
This table gives cross-reference parts and alternative options found for TS555CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS555CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE555N | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP8, | TS555CPT vs SE555N |
TLC555CPE4 | Texas Instruments | Check for Price | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70 | TS555CPT vs TLC555CPE4 |
NE555JG | Texas Instruments | Check for Price | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | TS555CPT vs NE555JG |
NE555T | Signetics | Check for Price | 1 Func, MBCY8 | TS555CPT vs NE555T |
SE555N-14 | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP14 | TS555CPT vs SE555N-14 |
5962-8950303GC | Intersil Corporation | Check for Price | SQUARE, TIMER, MBCY8 | TS555CPT vs 5962-8950303GC |
NE555T | NXP Semiconductors | Check for Price | IC PULSE; RECTANGULAR, TIMER, MBCY8, Analog Waveform Generation Function | TS555CPT vs NE555T |
5962-8950305PA | Texas Instruments | Check for Price | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | TS555CPT vs 5962-8950305PA |
TS3V556IN | STMicroelectronics | Check for Price | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDIP14, PLASTIC, DIP-14 | TS555CPT vs TS3V556IN |
TLC555CPWG4 | Texas Instruments | Check for Price | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO14, GREEN, PLASTIC, TSSOP-14 | TS555CPT vs TLC555CPWG4 |