Part Details for TS53YJ501KR10 by Vishay Intertechnologies
Overview of TS53YJ501KR10 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS53YJ501KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8159
|
Newark | Ts53 Yj 500U 10% Tr E3 /Tape And Reel |Vishay TS53YJ501KR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
TS53YJ501KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ? 10%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TS53YJ501KR10) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1725 / $1.5045 | Buy Now |
DISTI #
TS53YJ501KR10
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 10%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TS53YJ501KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |