-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 2000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS53YJ202MR10 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4456
|
Newark | Trimmer, Pot, 2K, 1Turn, Smd, Track Resistance:2Kohm, No. Of Turns:1Turns, Potentiometer Mounting... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159 |
|
$1.4400 / $2.8500 | Buy Now |
DISTI #
TS53YJ202MR10
|
Avnet Americas | TS53 YJ 2K 20% TR e3 - Tape and Reel (Alt: TS53YJ202MR10) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1035 / $1.2599 | Buy Now |
DISTI #
72-TS53YJ-2K
|
Mouser Electronics | Trimmer Resistors - SMD 5MM SQ SMD 202 RoHS: Compliant | 2825 |
|
$1.1300 / $2.2500 | Buy Now |
DISTI #
TS53YJ202MR10
|
TTI | Trimmer Resistors - SMD 5MM SQ SMD 202 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
TS53YJ2K
|
TME | Potentiometer: mounting, single turn, 2kΩ, 250mW, SMD, ±20%, linear Min Qty: 500 | 0 |
|
$1.2700 | RFQ |
DISTI #
TS53YJ202MR10
|
Avnet Abacus | TS53 YJ 2K 20 TR e3 - Tape and Reel (Alt: TS53YJ202MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
DISTI #
TS53YJ202MR10
|
Avnet Asia | TS53 YJ 2K 20% TR e3 (Alt: TS53YJ202MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS53YJ202MR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS53YJ202MR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 2000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 22.4 V |