Part Details for TS53YJ103MR10 by Vishay Sfernice
Overview of TS53YJ103MR10 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TS53YJ103MR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS53YJ-10KCT-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
529 In Stock |
|
$1.4164 / $3.2300 | Buy Now |
Part Details for TS53YJ103MR10
TS53YJ103MR10 CAD Models
TS53YJ103MR10 Part Data Attributes
|
TS53YJ103MR10
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TS53YJ103MR10
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 10000 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |