-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low noise & distortion (8nV/sqrtHz & 0.03%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9698
|
Newark | So 14 .15 To J/High Speed Op Amp, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:6V To 30V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics TS514AIDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1775 |
|
$1.3000 / $3.1800 | Buy Now |
DISTI #
57P4394
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS514AIDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4453-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3842 In Stock |
|
$1.2829 / $2.9100 | Buy Now |
DISTI #
TS514AIDT
|
Avnet Americas | OP Amp Quad GP ±15V 14-Pin SO T/R - Tape and Reel (Alt: TS514AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.6435 / $0.6712 | Buy Now |
DISTI #
511-TS514AIDT
|
Mouser Electronics | Precision Amplifiers Quad Prec Hi-Perform RoHS: Compliant | 2733 |
|
$1.1900 / $2.8900 | Buy Now |
|
STMicroelectronics | Low noise & distortion (8nV/sqrtHz & 0.03%) RoHS: Compliant Min Qty: 1 | 2733 |
|
$1.6800 / $2.8300 | Buy Now |
|
Future Electronics | TS514 Series 30 V 3 MHz Precision Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Future Electronics | TS514 Series 30 V 3 MHz Precision Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9250 / $0.9900 | Buy Now |
DISTI #
TS514AIDT
|
TME | IC: operational amplifier, 3MHz, 6÷30V, Ch: 4, SO14, reel,tape Min Qty: 1 | 1814 |
|
$0.7700 / $1.2500 | Buy Now |
DISTI #
TS514AIDT
|
Avnet Silica | OP Amp Quad GP �15V 14-Pin SO T/R (Alt: TS514AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS514AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS514AIDT
STMicroelectronics
Low noise & distortion (8nV/sqrtHz & 0.03%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31620 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS514AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS514AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS514AIYD | QUAD OP-AMP, 1500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, LEAD FREE, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TS514AIDT vs TS514AIYD |
TS514AIYDT | QUAD OP-AMP, 1500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, LEAD FREE, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TS514AIDT vs TS514AIYDT |