Part Details for TS512GSSD420I by Transcend Information Inc
Overview of TS512GSSD420I by Transcend Information Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for TS512GSSD420I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 512GB, 2.5 SSD420, SATA3, MLC, IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$430.5000 | Buy Now |
|
Neutron USA | Transcend 512 GB 2.5" Internal Solid State Drive | 25 |
|
$394.9700 | Buy Now |
Part Details for TS512GSSD420I
TS512GSSD420I CAD Models
TS512GSSD420I Part Data Attributes
|
TS512GSSD420I
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS512GSSD420I
Transcend Information Inc
Flash Module, 512GX8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Memory Density | 4398046511104 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 549755813888 words | |
Number of Words Code | 512000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 69.85 mm |