Part Details for TS512GMTS970T by Transcend Information Inc
Overview of TS512GMTS970T by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for TS512GMTS970T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9173
|
Newark | Ssd, Sata Iii, 3D Nand, 512Gb Rohs Compliant: Yes |Transcend TS512GMTS970T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$80.6600 / $93.5200 | Buy Now |
Part Details for TS512GMTS970T
TS512GMTS970T CAD Models
TS512GMTS970T Part Data Attributes
|
TS512GMTS970T
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS512GMTS970T
Transcend Information Inc
Flash Module, 512GX8, SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | SMA | |
Reach Compliance Code | unknown | |
Additional Feature | WD-MAX | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N | |
Length | 22 mm | |
Memory Density | 4398046511104 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 549755813888 words | |
Number of Words Code | 512000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 80.15 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NAND TYPE | |
Width | 3.58 mm |