Datasheets
TS4999EIJT by: STMicroelectronics

2 x 2.8 W stereo class D audio power amplifier with selectable 3D effects

Part Details for TS4999EIJT by STMicroelectronics

Overview of TS4999EIJT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS4999EIJT

Part # Distributor Description Stock Price Buy
DISTI # 497-11995-2-ND
DigiKey IC AMP D STEREO 2.8W 18FLIPCHIP Min Qty: 5000 Lead time: 38 Weeks Container: Tape & Reel (TR) 3778
In Stock
  • 5,000 $0.7117
  • 10,000 $0.6843
$0.6843 / $0.7117 Buy Now

Part Details for TS4999EIJT

TS4999EIJT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS4999EIJT Part Data Attributes

TS4999EIJT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TS4999EIJT STMicroelectronics 2 x 2.8 W stereo class D audio power amplifier with selectable 3D effects
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code FLIP-CHIP
Package Description 2.42 X 2.28 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, FLIPCHIP-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Consumer IC Type CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B18
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA18,4X5,20/17
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max 7 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.43 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

TS4999EIJT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS4999EIJT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS4999EIJT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS4999EIJT would you like to use for your alert(s)?
  • Please alert me when TS4999EIJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS4999EIJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS4999EIJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS4999EIJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS4999EIJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS4999EIJT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: