Part Details for TS4998IQT by STMicroelectronics
Results Overview of TS4998IQT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4998IQT
TS4998IQT CAD Models
TS4998IQT Part Data Attributes
|
TS4998IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4998IQT
STMicroelectronics
1W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TS4998IQT
This table gives cross-reference parts and alternative options found for TS4998IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4998IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APA2059QBI-TRG | American Power Devices Inc | Check for Price | Audio Amplifier, 2.4W, 2 Channel(s), 1 Func, CMOS, 5 X 5 MM, GREEN, TQFN-32 | TS4998IQT vs APA2059QBI-TRG |
APA3544KI-TRG | American Power Devices Inc | Check for Price | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | TS4998IQT vs APA3544KI-TRG |
PA3202G-N24-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24 | TS4998IQT vs PA3202G-N24-R |
APA2020KI-TRG | American Power Devices Inc | Check for Price | Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, PDSO24, GREEN, MS-013AD, SOP-24 | TS4998IQT vs APA2020KI-TRG |
PA3202L-N24-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, LEAD FREE, HTSSOP-24 | TS4998IQT vs PA3202L-N24-R |
3541-S08-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | TS4998IQT vs 3541-S08-R |
LM4666SDA | Texas Instruments | Check for Price | 1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, LLP-14 | TS4998IQT vs LM4666SDA |
TPADGN | Texas Instruments | Check for Price | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8 | TS4998IQT vs TPADGN |
PA3202G-N24-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24 | TS4998IQT vs PA3202G-N24-T |
MAX9772EBA-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, UCSP-25 | TS4998IQT vs MAX9772EBA-T |