-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4378
|
Newark | Audio |Stmicroelectronics TS4995EIJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6101-1-ND
|
DigiKey | IC AMP AB MONO 1.2W 9FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7900 In Stock |
|
$0.5501 / $1.4200 | Buy Now |
DISTI #
TS4995EIJT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 9-Pin Flip-Chip T/R - Tape and Reel (Alt: TS4995EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6085 | Buy Now |
DISTI #
511-TS4995EIJT
|
Mouser Electronics | Audio Amplifiers 1.2W input/output Diff Audio Pwr Amp RoHS: Compliant | 1962 |
|
$0.6140 / $1.4900 | Buy Now |
|
STMicroelectronics | 1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain RoHS: Compliant Min Qty: 1 | 1962 |
|
$0.8400 / $1.4600 | Buy Now |
|
Future Electronics | 1.2W fully differential audio power amplifier with selectable standby RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.8450 / $1.1400 | Buy Now |
DISTI #
TS4995EIJT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 9-Pin Flip-Chip T/R - Tape and Reel (Alt: TS4995EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6085 | Buy Now |
DISTI #
TS4995EIJT
|
TME | IC: audio amplifier, Pout: 1.2W, Ch: 1, flip chip9, 2.5÷5.5VDC, 7mA Min Qty: 1 | 0 |
|
$0.6120 / $0.9890 | RFQ |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.2W 9FLIPCHIP | 10262 |
|
RFQ | |
DISTI #
TS4995EIJT
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 9-Pin Flip-Chip T/R (Alt: TS4995EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4995EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4995EIJT
STMicroelectronics
1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | FBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.63 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for TS4995EIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4995EIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2892BFCT2G | Audio Power Amplifier, 1.3 W, with Fast Turn-On Time, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP | onsemi | TS4995EIJT vs NCP2892BFCT2G |
LM4879ITLX | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4995EIJT vs LM4879ITLX |
LM4879ITL/NOPB | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4995EIJT vs LM4879ITL/NOPB |
LM4879ITLX/NOPB | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4995EIJT vs LM4879ITLX/NOPB |
TS4990EKIJT | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, LEAD FREE, FCP-9 | STMicroelectronics | TS4995EIJT vs TS4990EKIJT |
TS4962EIKJT | 3W filter-free Class D audio power amplifier with active low standby mode | STMicroelectronics | TS4995EIJT vs TS4962EIKJT |
TS4962MEIJT | 3 W filter-free class D audio power amplifier | STMicroelectronics | TS4995EIJT vs TS4962MEIJT |
NCP2892AFCT2G | Audio Power Amplifier, 1.3 W, with Fast Turn-On Time, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP | onsemi | TS4995EIJT vs NCP2892AFCT2G |
LM4879ITL | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4995EIJT vs LM4879ITL |
NCP2890FCT1 | 1.08W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICROBUMP-9 | onsemi | TS4995EIJT vs NCP2890FCT1 |