-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 W differential input/output audio power amplifier with selectable standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS4994EIJT
|
Avnet Silica | Audio Amp Speaker 1CH Mono 12W ClassAB 9Pin FlipChip TR (Alt: TS4994EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS4994EIJT
|
EBV Elektronik | Audio Amp Speaker 1CH Mono 12W ClassAB 9Pin FlipChip TR (Alt: TS4994EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4994EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4994EIJT
STMicroelectronics
1.2 W differential input/output audio power amplifier with selectable standby
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.63 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for TS4994EIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4994EIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4061EGA | Maxim Integrated Products | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-220, QFN-8 | TS4994EIJT vs MAX4061EGA |
LM4889MAX | Texas Instruments | Check for Price | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | TS4994EIJT vs LM4889MAX |
NCP2890AFCT2 | onsemi | Check for Price | 1.08W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, FLIP CHIP, CSP-9 | TS4994EIJT vs NCP2890AFCT2 |
TS421-8IST | STMicroelectronics | Check for Price | 360mW mono audio amplifier with active low standby mode | TS4994EIJT vs TS421-8IST |
LM4889MM/NOPB | National Semiconductor Corporation | Check for Price | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | TS4994EIJT vs LM4889MM/NOPB |
MAX4061EUA+ | Maxim Integrated Products | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | TS4994EIJT vs MAX4061EUA+ |
PA4990G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | TS4994EIJT vs PA4990G-S08-R |
TS4994EIKJT | STMicroelectronics | Check for Price | 1.2 W differential input/output audio power amplifier with selectable standby | TS4994EIJT vs TS4994EIKJT |
PA4990L-SM2-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, | TS4994EIJT vs PA4990L-SM2-R |
MAX4061ETA+ | Analog Devices Inc | Check for Price | Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | TS4994EIJT vs MAX4061ETA+ |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal interface materials, such as thermal grease or thermal tape, to improve heat transfer between the device and the heat sink or PCB.
While the TS4994EIJT has internal ESD protection, it's not designed to withstand repeated or high-energy ESD events. External ESD protection devices may be necessary to ensure robustness in harsh environments. It's also important to follow proper handling and assembly procedures to prevent ESD damage during manufacturing.
Yes, the TS4994EIJT is suitable for high-reliability and automotive applications. STMicroelectronics provides a dedicated automotive-grade version, the TS4994EIJT-Q, which meets the AEC-Q100 standard. However, it's essential to consult with STMicroelectronics and follow their guidelines for using the device in these applications.
To troubleshoot POR-related issues, verify that the power supply voltage is within the recommended range and that the power-up sequence is correct. Also, check for any noise or glitches on the power supply lines, as these can affect the POR circuitry. If issues persist, consult the STMicroelectronics application notes and technical support resources for further guidance.