-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power stereo headphone amplifier with capacitor-less output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4361
|
Newark | Audio |Stmicroelectronics TS4909IQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5992-1-ND
|
DigiKey | IC AMP CLASS AB STER 158MW 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5759 / $1.4800 | Buy Now |
DISTI #
TS4909IQT
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.158W Class-AB 10-Pin DFN T/R - Tape and Reel (Alt: TS4909IQT) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 68775 Partner Stock |
|
$0.6522 / $0.7137 | Buy Now |
DISTI #
TS4909IQT
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.158W Class-AB 10-Pin DFN T/R - Tape and Reel (Alt: TS4909IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 68775 Factory Stock |
|
$0.5524 / $0.5836 | Buy Now |
DISTI #
511-TS4909IQT
|
Mouser Electronics | Audio Amplifiers Capacitr-less output RoHS: Compliant | 2978 |
|
$0.5750 / $1.4800 | Buy Now |
|
STMicroelectronics | Ultra low power stereo headphone amplifier with capacitor-less output RoHS: Compliant Min Qty: 1 | 2978 |
|
$0.8400 / $1.4500 | Buy Now |
|
Future Electronics | TS4909 Series 5.5 V 150 mW Dual Mode Low Power Stereo Headphone Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Rochester Electronics | TS4909 - Output Capa Less Stereo Headphone Amp RoHS: Compliant Status: Active Min Qty: 1 | 68775 |
|
$0.6627 / $0.7796 | Buy Now |
DISTI #
TS4909IQT
|
TME | IC: audio amplifier, stereo, Ch: 3, DFN10, 2.2÷5.5VDC Min Qty: 1 | 0 |
|
$0.8600 / $1.4000 | RFQ |
DISTI #
TS4909IQT
|
Avnet Silica | Audio Amp Headphone 2-CH Stereo 0.158W Class-AB 10-Pin DFN T/R (Alt: TS4909IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4909IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4909IQT
STMicroelectronics
Ultra low power stereo headphone amplifier with capacitor-less output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.158 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS4909IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4909IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4867-N20-T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | TS4909IQT vs PA4867-N20-T |
PA4863L-S18-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | TS4909IQT vs PA4863L-S18-T |
PA4867-P20-R | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | TS4909IQT vs PA4867-P20-R |
TS487ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | TS4909IQT vs TS487ST |
TS486-1IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | STMicroelectronics | TS4909IQT vs TS486-1IST |
PA4863L-N20-R | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, LEAD FREE, HTSSOP-20 | Unisonic Technologies Co Ltd | TS4909IQT vs PA4863L-N20-R |
TS487-1QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS4909IQT vs TS487-1QT |
PA4867-P20-T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | TS4909IQT vs PA4867-P20-T |
TS486-2IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | STMicroelectronics | TS4909IQT vs TS486-2IST |
TS487-1IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | STMicroelectronics | TS4909IQT vs TS487-1IST |