Part Details for TS4871IS by STMicroelectronics
Overview of TS4871IS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS4871IS
TS4871IS CAD Models
TS4871IS Part Data Attributes
|
TS4871IS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4871IS
STMicroelectronics
1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MICRO, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS4871IS
This table gives cross-reference parts and alternative options found for TS4871IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4871IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4894ITL | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | TS4871IS vs LM4894ITL |
LM4871LDX | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4871IS vs LM4871LDX |
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | TS4871IS vs LM4895MDC |
LM4889LD/NOPB | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | TS4871IS vs LM4889LD/NOPB |
MAX9718FEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | TS4871IS vs MAX9718FEBL+TG45 |
MAX9652ASA+ | Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | TS4871IS vs MAX9652ASA+ |
LM4895MM/NOPB | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | TS4871IS vs LM4895MM/NOPB |
LM4995SD/NOPB | IC 1.25 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, 0.5 PICTH, ROHS COMPLIANT, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4871IS vs LM4995SD/NOPB |
AS1705-T | IC 1.6 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MSOP-10, Audio/Video Amplifier | ams | TS4871IS vs AS1705-T |
LM4871MMX/NOPB | 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85 | Texas Instruments | TS4871IS vs LM4871MMX/NOPB |