Part Details for TS4871EIDT by STMicroelectronics
Overview of TS4871EIDT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4871EIDT
TS4871EIDT CAD Models
TS4871EIDT Part Data Attributes
|
TS4871EIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4871EIDT
STMicroelectronics
1 W mono audio amplifier with standby active high
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TS4871EIDT
This table gives cross-reference parts and alternative options found for TS4871EIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4871EIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1720DQ-012 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | TS4871EIDT vs MP1720DQ-012 |
MP1720DH-006 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, MO-187BA-T, MSOP-10 | Monolithic Power Systems | TS4871EIDT vs MP1720DH-006 |
NCP2824FCT2G | Audio Power Amplifier, Class D, with Auto Gain Control (AGC), 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | onsemi | TS4871EIDT vs NCP2824FCT2G |
MP1720DH-216 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, MSOP-10 | Monolithic Power Systems | TS4871EIDT vs MP1720DH-216 |
MP1720DQ-006 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | TS4871EIDT vs MP1720DQ-006 |
TS4972EIJT | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, LEAD FREE, FLIP CHIP, 8 PIN | STMicroelectronics | TS4871EIDT vs TS4972EIJT |
MP1720DQ-009 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | TS4871EIDT vs MP1720DQ-009 |