-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TS472EIJTCT-ND
|
DigiKey | IC AMP CLASS AB MONO 12FLIPCHIP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4105 In Stock |
|
$0.8995 / $2.4800 | Buy Now |
DISTI #
TS472EIJT
|
Avnet Americas | Audio Amp Microphone 1-CH Mono Class-AB 12-Pin Flip-Chip T/R - Tape and Reel (Alt: TS472EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8720 / $0.8900 | Buy Now |
DISTI #
511-TS472EIJT
|
Mouser Electronics | Microphone Preamplifiers Low Noise Microphone Preamp 2V Output | 4203 |
|
$0.8990 / $2.4800 | Buy Now |
|
STMicroelectronics | Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode RoHS: Compliant Min Qty: 1 | 4203 |
|
$1.2500 / $2.4300 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$2.7000 / $5.4000 | Buy Now | |
|
Rochester Electronics | TS472 - Audio ICs-AUDIO AMPLIFIERS RoHS: Compliant Status: Active Min Qty: 1 | 19550 |
|
$0.9068 / $1.4600 | Buy Now |
DISTI #
TS472EIJT
|
TME | IC: audio amplifier, Ch: 2, flip chip12, 2.2÷5.5VDC, 2.4mA Min Qty: 1 | 0 |
|
$1.2900 / $2.0900 | RFQ |
|
ComSIT USA | VERY LOW NOISE MICROPHONE PREAMPLIFIER WITH 2.0V BIAS OUTPUT AND ACTIVE LOW STANDBY MODE Audio Pream... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TS472EIJT
|
Avnet Silica | Audio Amp Microphone 1CH Mono ClassAB 12Pin FlipChip TR (Alt: TS472EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS472EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS472EIJT
STMicroelectronics
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FCP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 2.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | FLIP CHIP | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS472EIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS472EIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS472IQT | STMicroelectronics | $1.5765 | Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode | TS472EIJT vs TS472IQT |
The recommended operating temperature range for the TS472EIJT is -40°C to 125°C.
Ensure a stable power supply with a voltage range of 2.7V to 5.5V, and decouple the power pins with a 10uF capacitor to minimize noise and voltage drops.
The maximum current rating for the TS472EIJT is 100mA per channel, with a total current limit of 200mA for all channels combined.
Configure the TS472EIJT for I2C or SMBus operation by setting the appropriate pin connections and voltage levels according to the datasheet, and ensure the correct address pin configuration for I2C mode.
The internal pull-up resistors on the TS472EIJT are used to pull up the SDA and SCL lines to the positive power supply voltage, ensuring proper I2C or SMBus communication.