-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Output rail-to-rail op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9697
|
Newark | So 14 .15 To J/Dual Op Amp Low Nois, No. Of Amplifiers:4 Amplifier, Bandwidth:12Mhz, Slew Rate:4V/Μs, Supply Voltage Range:2.7V To 10V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Stmicroelectronics TS464CDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3602 |
|
$0.6500 / $1.4300 | Buy Now |
DISTI #
497-2285-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5225 In Stock |
|
$0.7528 / $1.7800 | Buy Now |
DISTI #
TS464CDT
|
Avnet Americas | OP Amp Quad GP R-R O/P ±5V/10V 14-Pin SOIC T/R - Tape and Reel (Alt: TS464CDT) RoHS: Compliant Min Qty: 352 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 67500 Partner Stock |
|
$0.8688 / $0.9506 | Buy Now |
DISTI #
TS464CDT
|
Avnet Americas | OP Amp Quad GP R-R O/P ±5V/10V 14-Pin SOIC T/R - Tape and Reel (Alt: TS464CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 67500 Factory Stock |
|
$0.5297 / $0.5596 | Buy Now |
DISTI #
511-TS464CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail RoHS: Compliant | 6312 |
|
$0.7230 / $1.2800 | Buy Now |
DISTI #
V72:2272_06549179
|
Arrow Electronics | Op Amp Quad GP R-R O/P ±5V/10V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2116 |
|
$0.7305 / $1.2774 | Buy Now |
|
STMicroelectronics | Output rail-to-rail op-amps RoHS: Compliant Min Qty: 1 | 6312 |
|
$0.8300 / $1.2500 | Buy Now |
|
Future Electronics | TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Future Electronics | TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7500 | Buy Now |
DISTI #
64984875
|
Verical | Op Amp Quad GP R-R O/P ±5V/10V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2103 | Americas - 2116 |
|
$0.7892 / $0.8697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS464CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS464CDT
STMicroelectronics
Output rail-to-rail op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS464CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS464CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS464CD | Output rail-to-rail op-amps | STMicroelectronics | TS464CDT vs TS464CD |