-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance class G stereo headphone amplifier with I<sup>2</sup>C volume control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4055
|
Newark | Audio |Stmicroelectronics TS4621EIJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11994-1-ND
|
DigiKey | IC AMP CLASS G STEREO 16FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$1.8531 / $2.5700 | Buy Now |
DISTI #
V72:2272_18462205
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo Class-G 16-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 Container: Cut Strips | Americas - 2 |
|
$0.1897 / $0.3770 | Buy Now |
|
STMicroelectronics | High-performance class G stereo headphone amplifier with I2C volume control RoHS: Compliant Min Qty: 1 | 800 |
|
$1.1300 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1100 | Buy Now |
DISTI #
TS4621EIJT
|
TME | IC: audio amplifier, I2C, stereo,volume control, Ch: 2, 2.3÷4.8VDC Min Qty: 1 | 0 |
|
$1.2700 / $2.0500 | RFQ |
|
Ameya Holding Limited | IC AMP STEREO HDPH G 16FLIPCHIP | 599617 |
|
RFQ | |
|
Chip1Cloud | IC AMP STEREO HDPH G 16FLIPCHIP | 1750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-WFBGA,FCBGA | 4969 |
|
$1.0370 / $1.3633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4621EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4621EIJT
STMicroelectronics
High-performance class G stereo headphone amplifier with I<sup>2</sup>C volume control
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 1.65 X 1.65 MM, 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.65 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |