-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #2) 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS3V713ELRTGR-ND
|
DigiKey | IC MUX/DEMUX VIDEO SW 7CH 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
43999 In Stock |
|
$2.5600 | Buy Now |
DISTI #
296-28056-1-ND
|
DigiKey | IC MUX/DEMUX VIDEO SW 7CH 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
595-TS3V713ELRTGR
|
Mouser Electronics | Video Switch ICs 7-Channel,1:2 Video Switch RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Bristol Electronics | 2998 |
|
RFQ | ||
|
Quest Components | 2398 |
|
$2.6400 / $5.2800 | Buy Now | |
|
Rochester Electronics | TS3V713EL 7-channel, 1:2 video switch with integrated level shifters RoHS: Compliant Status: Active Min Qty: 1 | 43999 |
|
$2.2000 / $2.5900 | Buy Now |
|
Ameya Holding Limited | TS3V713ELRTGR 视频切换, 1300MHz, 7通道, 3 → 3.6 V, 32针 WQFN封装 | 7030 |
|
RFQ | |
|
LCSC | 8 WQFN-32(3x6) Analog Switches / Multiplexers ROHS | 10 |
|
$4.2490 / $5.9301 | Buy Now |
|
Sense Electronic Company Limited | MSOP10 | 7323 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3V713ELRTGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3V713ELRTGR
Texas Instruments
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #2) 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
Bandwidth-Nom | 1300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 11 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |