Part Details for TS3V3702ID by STMicroelectronics
Results Overview of TS3V3702ID by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3V3702ID Information
TS3V3702ID by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS3V3702ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 800 |
|
$0.6338 / $2.4375 | Buy Now |
Part Details for TS3V3702ID
TS3V3702ID CAD Models
TS3V3702ID Part Data Attributes
|
TS3V3702ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3V3702ID
STMicroelectronics
DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, MICRO, PLASTIC, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
TS3V3702ID Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS3V3702ID has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
-
The TS3V3702ID is specified to operate up to 100 MHz, but it can be used at higher frequencies with some degradation in performance. However, it's recommended to consult with STMicroelectronics or perform thorough testing to ensure reliable operation at frequencies above 100 MHz.
-
The TS3V3702ID is rated for operation up to 125°C, but it's essential to consider the device's power dissipation, thermal management, and potential derating when operating in high-temperature environments.
-
The TS3V3702ID requires a specific biasing scheme to ensure optimal performance. Refer to the datasheet and application notes for guidance on setting the correct voltage and current levels for the device.