Signal Circuits
TS3USB221DRCR
Texas Instruments
Description: High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-VSON -40 to 85

Overview of TS3USB221DRCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for TS3USB221DRCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6257
Newark Ic, Mux/Demux, 1:2, Usb 2.0, 10Son, Usb Ic Type:1:2 Multiplexer/Demultiplexer Switch, Usb Standard:Usb 2.0, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Interface Case Style:Son, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB221DRCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1051
  • 1 $1.1100
  • 10 $1.0600
  • 25 $1.0100
  • 50 $0.9660
  • 100 $0.9250
  • 250 $0.8950
  • 500 $0.8750
  • 1,000 $0.8600
$0.8600 / $1.1100 Buy Now
DISTI # 296-21360-1-ND
DigiKey IC USB SWITCH DUAL 1X2 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 21536
In Stock
  • 1 $1.0500
  • 10 $0.7290
  • 25 $0.6484
  • 100 $0.5602
  • 250 $0.5180
  • 500 $0.4926
  • 1,000 $0.4716
  • 3,000 $0.4458
  • 6,000 $0.4331
  • 9,000 $0.4268
  • 15,000 $0.4197
  • 21,000 $0.4156
$0.4156 / $1.0500 Buy Now
DISTI # 2156-TS3USB221DRCR-ND
DigiKey IC USB SWITCH DUAL 1X2 10SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2230
In Stock
  • 831 $0.3600
$0.3600 Buy Now
DISTI # 595-TS3USB221DRCR
Mouser Electronics USB Switch ICs HS USB 2.0 (480Mbps) 1:2 Multiplexer/De RoHS: Compliant 9631
  • 1 $0.8400
  • 10 $0.7990
  • 100 $0.6170
  • 500 $0.5490
  • 1,000 $0.4700
  • 3,000 $0.4330
  • 6,000 $0.4120
  • 9,000 $0.3940
$0.3940 / $0.8400 Buy Now
DISTI # V72:2272_07426515
Arrow Electronics Analog Multiplexer Single 2:1 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips Americas - 44
  • 1 $0.5533
  • 10 $0.5385
  • 25 $0.3635
$0.3635 / $0.5533 Buy Now
Bristol Electronics   2015
RFQ
Quest Components DIFFERENTIAL MULTIPLEXER, 1 FUNC, 1 CHANNEL, PDSO10 599
  • 1 $1.3015
  • 78 $0.6508
  • 308 $0.5206
$0.5206 / $1.3015 Buy Now
Rochester Electronics TS3USB221 High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable RoHS: Compliant Status: Active Min Qty: 1 2230
  • 1 $0.3646
  • 25 $0.3573
  • 100 $0.3427
  • 500 $0.3281
  • 1,000 $0.3099
$0.3099 / $0.3646 Buy Now
Ameya Holding Limited IC USB SWITCH DUAL 1X2 10SON 34246
RFQ
DISTI # C1S746200797406
Chip1Stop Analog Multiplexer Single 2:1 10-Pin VSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 5190
  • 5 $0.4080
  • 50 $0.4060
  • 200 $0.4050
  • 500 $0.3980
  • 1,000 $0.3970
  • 3,000 $0.3940
$0.3940 / $0.4080 Buy Now
DISTI # C1S746201448914
Chip1Stop Analog Multiplexer Single 2:1 10-Pin VSON EP T/R RoHS: Compliant pbFree: Yes 44
  • 1 $0.6080
  • 10 $0.5385
  • 25 $0.3840
$0.3840 / $0.6080 Buy Now
CHIPMALL.COM LIMITED TS3USB221 USB I/O USB 2.0 1.1GHz USB TS3USB221 TS3USB221 USB 2.0 480Mbps 753
  • 1 $0.3279
$0.3279 Buy Now
CHIPMALL.COM LIMITED IC USB SWITCH DUAL 1X2 10SON 468
  • 1 $0.7162
  • 10 $0.5820
  • 100 $0.4494
  • 500 $0.4101
  • 1,000 $0.3905
$0.3905 / $0.7162 Buy Now
LCSC VSON-10-EP(3x3) Analog Switches Multiplexers ROHS 265
  • 1 $0.6789
  • 10 $0.4911
  • 30 $0.3815
  • 100 $0.3324
  • 500 $0.3034
  • 1,000 $0.2889
$0.2889 / $0.6789 Buy Now
Win Source Electronics IC USB SWITCH DUAL 1X2 10SON 146800
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

CAD Models for TS3USB221DRCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS3USB221DRCR by Texas Instruments

TS3USB221DRCR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
GREEN, PLASTIC, SON-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom
1100 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Normal Position
NO
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Off-state Isolation-Nom
41 dB
On-state Resistance Match-Nom
0.2 Ω
On-state Resistance-Max (Ron)
6 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
17 ns
Switch-on Time-Max
10 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TS3USB221DRCR
    Texas Instruments
    High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-VSON -40 to 85
    VS

Alternate Parts for TS3USB221DRCR

This table gives cross-reference parts and alternative options found for TS3USB221DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USB221DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7USB221FT IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Multiplexer or Switch Toshiba America Electronic Components TS3USB221DRCR vs TC7USB221FT
TC7USB221WBG IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10, 2 X 2 MM, 0.40 MM PITCH, WFBGA-10, Multiplexer or Switch Toshiba America Electronic Components TS3USB221DRCR vs TC7USB221WBG
TS3USB221AQRSERQ1 Automotive ESD Protected,High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch 10-UQFN -40 to 125 Texas Instruments TS3USB221DRCR vs TS3USB221AQRSERQ1

Related Parts for TS3USB221DRCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3USB221DRCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3USB221DRCR by Texas Instruments

Select Manufacturer
Which Manufacturer of TS3USB221DRCR would you like to use for your alert(s)?
  • Please alert me when TS3USB221DRCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3USB221DRCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3USB221DRCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3USB221DRCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3USB221DRCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3USB221DRCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: