Part Details for TS3N by NKK Switches
Overview of TS3N by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9581
|
Newark | Switch, Rotary, 3Pole, 11 Position, Panel, No. Of Switch Positions:11 Position, No. Of Poles:3 Pole, Angle Of Throw:30°, Contact Current Ac Max:6A, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches TS3N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2376117
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.0389 / $73.4137 | Buy Now |
Part Details for TS3N
TS3N CAD Models
TS3N Part Data Attributes:
|
TS3N
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
TS3N
NKK Switches
Rotary Switch, 10 Positions, Circular, Screw Terminal, Rotary Shaft Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.614 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 70.0024 mm | |
Body Length or Diameter | 43.9928 mm | |
Bushing Length | 0.551 inch | |
Bushing Type | M10P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
Indexing Angle | 15 deg | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER | |
Termination Type | SCREW |