There are no models available for this part yet.
Overview of TS3L100RGYR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for TS3L100RGYR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TS3L100RGYR-ND
|
DigiKey | IC ETHERNET SWITCH QUAD 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$1.0400 | Buy Now | |
DISTI #
296-17302-1-ND
|
DigiKey | IC ETHERNET SWITCH QUAD 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9810 / $2.2100 | Buy Now | |
DISTI #
595-TS3L100RGYR
|
Mouser Electronics | Power Switch ICs - POE / LAN Quad SPDT Wide BW LAN Switch RoHS: Compliant | 3000 |
|
$0.8760 / $2.1500 | Buy Now | |
DISTI #
V72:2272_07426867
|
Arrow Electronics | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1610 Container: Cut Strips | Americas - 897 |
|
$0.1473 / $0.7318 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Rochester Electronics | TS3L100 Quad-SPDT wide-bandwidth LAN switch with low ON-state resistance RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.8912 / $1.0500 | Buy Now | ||
DISTI #
C1S746201573502
|
Chip1Stop | Analog Switch Quad SPDT 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 897 |
|
$0.7310 / $1.1500 | Buy Now |
CAD Models for TS3L100RGYR by Texas Instruments
Part Data Attributes for TS3L100RGYR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
Bandwidth-Nom
|
350 MHz
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
|
JESD-30 Code
|
R-PQCC-N16
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Normal Position
|
NO
|
Number of Channels
|
4
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
42 dB
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
15000 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16/20,.14X.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Signal Current-Max
|
0.128 A
|
Supply Current-Max (Isup)
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
3.5 ns
|
Switch-on Time-Max
|
7.5 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.5 mm
|
Related Parts for TS3L100RGYR
-
MSP430F6658IPZMicrocontrollers
-
TS3L100PWRG4Multiplexers or Switches
-
U2100B-MFPYOther Analog ICs
-
TSV625IPTOperational Amplifiers
-
UC3526DWG4Switching Regulator or Controllers
-
THS5661AIPWDigital to Analog Converters
-
NTD5805NT4GPower Field-Effect Transistors
-
UC2914DWG4Power Management Circuits
-
THVD1512DGSLine Driver or Receivers