-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5018DBQR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS3A5018DBQR-ND
|
DigiKey | IC SWITCH SPDT X 4 10OHM 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
293526 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-17609-1-ND
|
DigiKey | IC SWITCH SPDT X 4 10OHM 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25798 In Stock |
|
$0.2625 / $0.6600 | Buy Now |
DISTI #
595-TS3A5018DBQR
|
Mouser Electronics | Analog Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS3A5018DBQRG4 RoHS: Compliant | 5486 |
|
$0.2620 / $0.6600 | Buy Now |
|
Bristol Electronics | 1820 |
|
RFQ | ||
|
Bristol Electronics | 1148 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 | 1456 |
|
$0.3136 / $0.7840 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 | 560 |
|
$0.2195 / $0.4704 | Buy Now |
|
Rochester Electronics | TS3A5018 10-Ohm Quad SPDT analog switch RoHS: Compliant Status: Active Min Qty: 1 | 293526 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
TS3A5018DBQR
|
TME | IC: analog switch, SPDT, Ch: 4, SSOP16, 1.8÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3340 / $0.5280 | RFQ |
DISTI #
TS3A5018DBQR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2324 |
|
$0.2280 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5018DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5018DBQR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 10.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |