Part Details for TS3A5017RSVR by Texas Instruments
Results Overview of TS3A5017RSVR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5017RSVR Information
TS3A5017RSVR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS3A5017RSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24683-1-ND
|
DigiKey | IC SWITCH SP4T X 2 12OHM 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5691 In Stock |
|
$0.3047 / $0.7200 | Buy Now |
DISTI #
595-TS3A5017RSVR
|
Mouser Electronics | Analog Switch ICs 10 OHM SP4T Ana Sw RoHS: Compliant | 18642 |
|
$0.2980 / $0.7200 | Buy Now |
|
Bristol Electronics | 5477 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 9 |
|
$0.8250 | Buy Now |
|
Quest Components | 4381 |
|
$0.3480 / $1.1600 | Buy Now | |
|
Quest Components | 1228 |
|
$0.4640 / $1.1600 | Buy Now | |
|
Quest Components | 7 |
|
$0.8800 / $1.1000 | Buy Now | |
DISTI #
TS3A5017RSVR
|
TME | IC: analog switch, demultiplexer,multiplexer, SP4T, Ch: 2, UQFN16 Min Qty: 1 | 0 |
|
$0.3840 / $0.8260 | RFQ |
|
Vyrian | Other Function Semiconductors | 33092 |
|
RFQ | |
|
Win Source Electronics | DUAL SP4T ANALOG SWITCH 3.3-V/2.5-V DUAL 4:1 ANALOG MULTIPLEXER/DEMULTIPLEXER | 87063 |
|
$0.3079 / $0.4618 | Buy Now |
Part Details for TS3A5017RSVR
TS3A5017RSVR CAD Models
TS3A5017RSVR Part Data Attributes
|
TS3A5017RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5017RSVR
Texas Instruments
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-UQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 165 MHz | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |