-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A5017PW by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3A5017PWRG4 | Texas Instruments | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | |
TS3A5017PWR | Texas Instruments | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | |
TS3A5017PW | Texas Instruments | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34687-5-ND
|
DigiKey | IC SWITCH SP4T X 2 12OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
208 In Stock |
|
$0.6062 / $1.1000 | Buy Now |
|
Rochester Electronics | TS3A5017 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$0.4415 / $0.5194 | Buy Now |
DISTI #
TS3A5017PW
|
TME | IC: analog switch, multiplexer, SP4T, Ch: 2, TSSOP16, 2.3÷3.6VDC Min Qty: 1 | 0 |
|
$0.5300 / $0.8000 | RFQ |
|
Win Source Electronics | IC SWITCH QUAD SP4T 16TSSOP | 19722 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5017PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5017PW
Texas Instruments
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 165 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS3A5017PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5017PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3A5017PWG4 | Texas Instruments | Check for Price | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | TS3A5017PW vs TS3A5017PWG4 |
TS3A5017PWR | Texas Instruments | Check for Price | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | TS3A5017PW vs TS3A5017PWR |
TS3A5017PWRE4 | Texas Instruments | Check for Price | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | TS3A5017PW vs TS3A5017PWRE4 |
TS3A5017DBQRG4 | Texas Instruments | Check for Price | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16 | TS3A5017PW vs TS3A5017DBQRG4 |
TS3A5017PWE4 | Texas Instruments | Check for Price | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | TS3A5017PW vs TS3A5017PWE4 |