-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34686-5-ND
|
DigiKey | IC SWITCH SP4T X 2 12OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
706 In Stock |
|
$0.7177 / $1.2500 | Buy Now |
DISTI #
595-TS3A5017D
|
Mouser Electronics | Analog Switch ICs 14-Ohm Dual SP4T Analog Switch RoHS: Compliant | 9686 |
|
$0.4830 / $1.2400 | Buy Now |
DISTI #
TS3A5017D
|
TME | IC: analog switch, multiplexer, SP4T, Ch: 2, SO16, 2.3÷3.6VDC, tube Min Qty: 1 | 0 |
|
$0.7800 / $1.0900 | RFQ |
|
Ameya Holding Limited | IC SWITCH DUAL SP4T 16SOIC | 37432 |
|
RFQ | |
|
Chip1Cloud | 14-OHM DUAL SP4T ANALOG SWITCH 3.3-V/2.5-V DUAL 4:1 ANALOG MULTIPLEXER/DEMULTIPLEXER | IC SWITCH DUAL SP4T 16SOIC | 19000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH DUAL SP4T 16SOIC | 165 |
|
$0.6994 / $1.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5017D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5017D
Texas Instruments
3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 165 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3A5017D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5017D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3A5017DR | 3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | TS3A5017D vs TS3A5017DR |