Part Details for TS3A5017 by Texas Instruments
Overview of TS3A5017 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS3A5017
TS3A5017 CAD Models
Resources and Additional Insights for TS3A5017
Reference Designs related to TS3A5017
-
IEPE Vibration Sensor Interface for PLC Analog Input Reference Design
Industrial vibration sensing is crucial part in condition monitoring necessary for predictive maintenance. Integrated Electronic Piezoelectric (IEPE) sensor is the most common vibration sensor used in industrial environment. This design is a full analog front-end for IEPE sensor interface demonstrating how to achieve flexible high-resolution: high-speed conversion with low-power and small-footprint implementation.
-
Analog Front End (AFE) for Sensing Temperature in Smart Grid Applications Using RTD Reference Design
This reference design enables up to 4 Resistor Temperature Detectors (RTD) to be connected through one ADC in manner such that the solution is both compact and modular. Communication from the ADC to the processor is though an SPI interface. If 8 RTDs are required for an application: simply connect up one more of these modules. This solution is flexible to where it can handle 2 wire: 3 wire or 4 wire type RTDs.
-
Inductive Touch Stainless Steel Keypad Reference Design for Waterproof/Noise Immune HMI Applications
This 16-button stainless steel keypad: which utilizes TI's inductive touch technology: demonstrates highly sensitive buttons on a single piece of 0.6mm thick stainless steel metal. The design utilizes a MUXed approach to implement many buttons with a single LDC1614. The design is applicable to any metal or non-metal surface completely enclosing the system: enabling a sleek waterproof (IP67) design.
-
TIDA-00054 单节锂离子和锂聚合物电池电量监测计的参考设计
此参考设计是一种单节锂离子和锂聚合物电池电量监测计解决方案,用于消费类电子产品应用。此参考设计包包含一个 BQ27010 电路模块、一个用于电量监测计评估的 EV2300 PC 接口板、一根 USB 电缆、含有基于 Windows™ 的 PC 软件的 CD ROM 及支持文档。此设计解决方案包含一个 bq27x10、一个感应电阻器以及计算剩余电池容量和预测系统剩余运行时间所需的所有其他板载组件。
-
PMP9333 60V 输入电压、12V 输出电压/4A,降压
The circuit has an operating input voltage range of 50V to 60V max. The output is set at 12V at 4A continuous, with a 7A peak transient.
-
PMP8812 高效 12V 4 类 PoE 转换器
This design is a 12V/2.1A synchronous flyback converter for high efficiency PoE applications. The TPS23752 combines the Powered Device and PWM controllers in one package. Additional features are synchronous rectifier disable for improved light load efficiency and support for ulta low power sleep mode.
1 - 5 of 6 reference designs