-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 3.3-V, 1:1 (SPST), 4-channel analog switch with 1.8-V input logic 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24477-1-ND
|
DigiKey | IC SW SPST-NOX4 900MOHM 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10245 In Stock |
|
$0.7734 / $1.7500 | Buy Now |
DISTI #
595-TS3A4751RGYR
|
Mouser Electronics | Analog Switch ICs Quad SPST 0.9-Ohm Switch RoHS: Compliant | 1443 |
|
$0.7630 / $1.5300 | Buy Now |
DISTI #
V72:2272_07426760
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2928 |
|
$0.7553 / $0.8323 | Buy Now |
DISTI #
63311732
|
Verical | Analog Switch Quad SPST 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2229 | Americas - 2928 |
|
$0.7553 / $0.8323 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
TS3A4751RGYR
|
TME | IC: analog switch, SPST, Ch: 4, VQFN14, 1.6÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$1.0000 / $1.6500 | RFQ |
|
Ameya Holding Limited | QUAD SPST 0.9-OHM SWITCH | 415 |
|
RFQ | |
|
Chip1Cloud | 0.9-�� LOW-VOLTAGE SINGLE-SUPPLY QUAD SPST ANALOG SWITCH | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH QUAD SPST 14QFN | 1308 |
|
$0.7828 / $1.2739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A4751RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A4751RGYR
Texas Instruments
0.9-Ω on-state resistance, 3.3-V, 1:1 (SPST), 4-channel analog switch with 1.8-V input logic 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 125 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TS3A4751RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A4751RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3A4751RUC | SGL POLE SGL THROW SWITCH, PQCC14, GREEN, PLASTIC, QFN-14 | Texas Instruments | TS3A4751RGYR vs TS3A4751RUC |
1738143 | https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS227532/TXIIS227532-1.pdf | Obsolete | TS3A4751RGYR vs 1738143 |
TS3A4751 | 0.9-Ω on-state resistance, 3.3-V, 1:1 (SPST), 4-channel analog switch with 1.8-V input logic 14-QFN -40 to 85 | TS3A4751RGYR vs | |
1.42 | 2477 | https://www.ti.com/lit/gpn/ts3a4751?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | TS3A4751RGYR vs 1.42 |