-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (2 active high) with 1.8-V input logic 8-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3A4741DCNR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24793-1-ND
|
DigiKey | IC SW SPST-NOX2 900MOHM SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5967 In Stock |
|
$0.3711 / $0.7700 | Buy Now |
DISTI #
595-TS3A4741DCNR
|
Mouser Electronics | Analog Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST RoHS: Compliant | 3104 |
|
$0.3180 / $0.7800 | Buy Now |
DISTI #
V72:2272_07426750
|
Arrow Electronics | Analog Switch Dual SPST 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1523 |
|
$0.3171 / $0.4974 | Buy Now |
DISTI #
62167510
|
Verical | Analog Switch Dual SPST 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2220 | Americas - 1523 |
|
$0.3171 / $0.4197 | Buy Now |
|
Bristol Electronics | 3875 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 435 |
|
$0.2880 / $0.9000 | Buy Now |
|
Quest Components | SPST, 2 FUNC, 2 CHANNEL, CMOS, PDSO8 | 348 |
|
$0.3600 / $1.2000 | Buy Now |
DISTI #
TS3A4741DCNR
|
TME | IC: analog switch, bidirectional, SPST-NO, Ch: 2, SOT23, 1.6÷3.6VDC Min Qty: 1 | 0 |
|
$0.5740 / $0.8610 | RFQ |
|
ComSIT USA | AVAILABLE EU | 19310 |
|
RFQ | |
DISTI #
TS3A4741DCNR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2868 |
|
$0.3250 / $0.7290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A4741DCNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A4741DCNR
Texas Instruments
0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (2 active high) with 1.8-V input logic 8-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 125 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.00075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS3A4741DCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A4741DCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3A4741DGKR | Texas Instruments | $0.4648 | 0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (2 active high) with 1.8-V input logic 8-VSSOP -40 to 85 | TS3A4741DCNR vs TS3A4741DGKR |
TS3A4742DGKRG4 | Texas Instruments | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, MSOP-8 | TS3A4741DCNR vs TS3A4742DGKRG4 |
TS3A4742DCNR | Texas Instruments | $0.4648 | 0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (active low) with 1.8-V input logic 8-SOT-23 -40 to 85 | TS3A4741DCNR vs TS3A4742DCNR |
TS3A4742DGKR | Texas Instruments | $0.5602 | 0.9-Ω, 3.3-V, 1:1 (SPST), 2-channel analog switch (active low) with 1.8-V input logic 8-VSSOP -40 to 85 | TS3A4741DCNR vs TS3A4742DGKR |
A good PCB layout for the TS3A4741DCNR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded cable and minimizing the loop area of the signal traces can help reduce EMI.
To ensure proper power and decoupling, use a low-ESR capacitor (e.g., 0.1 μF) between VCC and GND, and a 10 μF capacitor between VCC and GND for bulk decoupling. Also, use a 1 μF capacitor between VCC and GND for each VCC pin.
The TS3A4741DCNR can support data rates up to 100 Mbps, but the actual data rate achieved depends on the system design, PCB layout, and signal quality.
To manage thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package. Also, follow the recommended operating temperature range of -40°C to 85°C.
When handling the TS3A4741DCNR, use an ESD wrist strap or mat, handle the device by the body or pins, avoid touching the pins, and store the device in an anti-static bag or tube.